
This 22mm aluminium circular connector features a 3-pin design with a DC rated voltage of 1.75kV. It is constructed with a copper alloy and brass contact material, plated with silver, and has a cadmium and chromate plating on the shell. The connector is RoHS and Reach SVHC non-compliant, and meets UL and CSA approvals. It is available in a metal package with a free hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3108B-22-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-22-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.