Conn MIL-C-5015 Circular SKT 20 POS Solder RA Cable Mount 20 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |