
This 12-contact female socket connector features a 28mm aluminium shell with cadmium plating, suitable for cable mount applications. It meets UL and CSA approvals and is manufactured to MIL-DTL-5015 military standard. The connector has a right-angle orientation and is available in bulk packaging.
Amphenol 97-3108B-28-18S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-28-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.