9-position, female socket circular connector with right-angle solder termination. Features a durable aluminum shell with cadmium plating, suitable for cable mounting. Operates across a wide temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards. Approved by UL and CSA, this connector is designed for demanding automotive and medical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3108B-28-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 49.99mm |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-28-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.