
Right-angle circular plug connector featuring 4 female socket contacts made from silver-plated copper alloy. This 4-position connector boasts a 13A current rating and a 250V voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum body and shell, it meets MIL-DTL-5015 military standards and is suitable for solder termination with wire gauges from 16AWG to 22AWG. Approvals include UL and CSA, with cadmium and chromate plating on the metal package.
Sign in to ask questions about the Amphenol 97-3108B14S-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3108B14S-2S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 800mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B14S-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.