connector, metal circ, rt angle plug, size18, 5 #16 solder pin contact, olive drab
Amphenol 97-3108B18-20P technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Number of Contacts | 5 |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.