This 6-position unshielded circular connector features 6 male contacts and is constructed with a copper alloy material. The shell is made of aluminium and has a cadmium finish. It is available in bulk packaging and is not RoHS compliant. The connector is suitable for free-hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol 97-3108B20-17PY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B20-17PY to view detailed technical specifications.
No datasheet is available for this part.