connector, metal circ, rt angle plug, size22, 2 #16 solder pin contact, olive drab
Amphenol 97-3108B22-11P technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Number of Contacts | 2 |
| DC Rated Voltage | 2.45kV |
| RoHS | Not Compliant |
No datasheet is available for this part.