General purpose circular connector, right angle plug, featuring 3 male solder pin contacts made of copper alloy with silver plating. This MIL-DTL-5015 series equivalent connector has an aluminum body with cadmium plating and a green color. It supports a maximum operating temperature of 125°C and a minimum of -55°C, with a DC rated voltage of 1.25kV. Designed for free hanging, cable mounting, and bulk packaging, it is UL and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3108B22-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3108B22-2P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B22-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
