This Amphenol connector features a copper alloy contact material and silver mating finish, suitable for operating temperatures between -55°C and 125°C. The connector has 8 positions and is packaged in bulk. It is a free-hanging, unshielded, solder-termination connector with an aluminium shell and cadmium finish.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |