
connector, metal circ, rt angle plug, size24, 2#12, 14#16 solder socket cont, olive
Amphenol 97-3108B24-7S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.
