
This 2-position circular connector features a metal shell and copper alloy contacts with silver plating. It is designed for free-hanging applications and meets military standard MIL-DTL-5015. The connector is also approved to UL and CSA standards and features a cadmium and chromate plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3108B24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Plating | Cadmium, Chromate |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.