
This 12-position right angle female socket connector features a 28mm aluminium shell and is rated for a DC voltage of 1.25kV. It is constructed with a copper alloy and brass contact material, plated with silver, and has a cadmium and chromate plating on the shell. The connector is made of aluminium and has a cadmium plating on the body. It is approved to UL and CSA standards and is packaged in bulk.
Amphenol 97-3108B28-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B28-9S to view detailed technical specifications.
No datasheet is available for this part.