General purpose circular connector, MIL-DTL-5015 series equivalent, right angle plug with 4 contacts. Features include male solder pin contacts made of copper alloy with silver plating, housed in a cadmium-plated aluminum shell. Operating temperature range is -55°C to 125°C, with a DC rated voltage of 1.25kV. Approvals include UL and CSA.
Amphenol 97-3108B32-17P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 56.34mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B32-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.