30-position, right-angle circular MIL-Spec connector featuring female socket contacts. This general-purpose connector boasts a 13A current rating and 700V voltage rating, with contacts made of silver-plated brass. The robust aluminium shell, size 32, is cadmium-plated for durability and designed for free-hanging, cable mounting with solder termination for wire gauges 12-14AWG. Approvals include UL and CSA.
Amphenol 97-3108B32-8S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B32-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.