
Straight mount cable plug featuring 30 male pin contacts made of copper alloy with silver plating. This circular connector offers a 23A current rating and a 700V operating supply voltage, suitable for temperatures from -55°C to 125°C. Designed to MIL-DTL-5015 standards, it accepts wire gauges from 12AWG to 14AWG and utilizes solder termination. Approvals include UL and CSA.
Sign in to ask questions about the Amphenol 97-32-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-32-8P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-32-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
