
This female socket contact features a copper alloy construction with silver plating and a current rating of 150A. It is designed for use in high-voltage applications, with a DC rated voltage of 700V. The contact is part of the MIL-DTL-5015 series and meets the requirements of UL and CSA approvals. It has a straight orientation and is terminated with solder.
Sign in to ask questions about the Amphenol 97-36-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-36-5S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 150A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Series | 97 5015 |
| Shell Size | 36 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-36-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
