
This 6-pin female socket contact is rated for 80A and 700V DC. It features a copper alloy contact material with silver plating and meets the MIL-DTL-5015 military standard. The contact is terminated with solder and is part of the 97 5015 series. It has approvals from UL and CSA and is suitable for use in high-voltage applications.
Sign in to ask questions about the Amphenol 97-36-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-36-6S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 80A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Series | 97 5015 |
| Shell Size | 36 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-36-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
