
Circular connector, 4-position male, straight orientation, with 4 male crimp contacts made of silver-plated copper alloy. Features a metal shell, aluminum shell material with cadmium plating, and a shell size of 14. Rated for 250V DC, operating temperature range of -55°C to 125°C, and meets MIL-DTL-5015 standards. Approvals include UL and CSA, with a UL94 V-0 flammability rating. Designed for wall, panel, flange, or chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-4100A-14S-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-4100A-14S-2P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4100A-14S-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
