
This 3-position connector features a 14mm aluminium shell and is designed for panel, flanges, chassis, or box mounting. The contacts are made of copper alloy with a silver plating and are crimp type. The connector is UL and CSA approved and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 97-4102A-14S-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-4102A-14S-1S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4102A-14S-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.