
This 14-position metal circular connector features a 20 shell size and a maximum operating temperature of 125°C. It is approved for use in UL and CSA environments. The connector has a straight orientation and a crimp termination. The contacts are made of copper alloy with a silver plating and are of the socket type. The connector is not radiation hardened and does not have a strain relief. It is manufactured in accordance with the MIL-DTL-5015 military standard.
Amphenol 97-4102A-20-27S(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 38.1mm |
| Gender | Female |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Plating | ZINC ALLOY |
| Radiation Hardening | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-4102A-20-27S(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.