This 52-contact chassis mount connector features a metal package with silver plated contacts and a straight orientation. It is rated for a DC voltage of 700V and is approved to UL and CSA standards. The connector is not RoHS compliant and has a crimp termination. It is available in a 32mm shell size and has a pin contact type with a male gender.
Amphenol 97-4102A-32-414P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Chassis |
| Number of Contacts | 52 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | 32 |
| Termination | Crimp |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
No datasheet is available for this part.