This is a female 2-position cable mount connector with a 10mm shell size, made from aluminium and plated with cadmium and chromate. It features copper alloy contacts with silver plating and is designed for use in applications where a MIL-DTL-5015 standard is required. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
