
This 4-pin cable mount connector features a circular body with a straight orientation and a crimp termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-4106A-18-4PW(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-4106A-18-4PW(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 49.88 |
| Product Diameter (mm) | 34.11 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-4106A-18-4PW(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.