Circular connector featuring 7 male pin contacts with silver-plated copper alloy construction. This straight, cable-mount, free-hanging component offers a 7-position configuration within a size 24 aluminum shell. Rated for a maximum DC voltage of 1.2509MV and operating temperatures from -55°C to 125°C, it meets MIL-DTL-5015 standards and holds UL and CSA approvals. Termination is via crimp.
Amphenol 97-4106A-24-2P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 1.2509MV |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-4106A-24-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
