The 97-4106E16S-1S(290) is a 7-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. It is rated for 13A of current and has a PL gender on one end and a SKT gender on the other. The connector is suitable for use in a variety of applications, including those in harsh environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |