This 8-contact female socket connector features a metal package with silver contact plating and a crimp termination. It is designed for free-hanging applications and has a length of 60.3mm. The connector is approved to UL and CSA standards and has a shell size of 20mm.
Sign in to ask questions about the Amphenol 97-4108B-20-7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-4108B-20-7S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 60.3mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-4108B-20-7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.