
This 5-position female socket contact is rated for 13A and 700V, with a wire gauge range of 16-22AWG. It features a crimp termination and is compliant with IP67 ratings. The contact is made of copper alloy and copper with a silver plating, and is suitable for cable mount applications.
Sign in to ask questions about the Amphenol 97-416S-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-416S-8S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Zinc |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-416S-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.