This 5-position cable mount contact features a current rating of 23A and a voltage rating of 700V. It is constructed with a copper alloy contact material and has a silver plating. The contact type is pin and the orientation is straight. The contact is rated to IP67 and meets the MIL-DTL-5015 military standard. It is suitable for crimp termination and is available in a shell size of 18.
Sign in to ask questions about the Amphenol 97-418-11P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-418-11P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Positions | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-418-11P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.