Contact PIN Crimp ST Cable Mount Automotive Bulk
Amphenol 97-45-1418P-5(0920) technical specifications.
| Contact Plating | Copper, Silver |
| Contact Type | Pin |
| Ratings | IP67 |
| Series | Ampower |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
No datasheet is available for this part.