
This connector features a single male pin contact made of copper alloy with a silver plating. It is designed for crimp termination and is available in bulk packaging. The connector is not radiation hardened and is not compliant with Reach SVHC regulations. It is part of the 97 series and is suitable for use with wire gauges ranging from 14AWG to 18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-45-1418P4-920 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Copper |
| Contact Type | Pin |
| Gender | Male |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-45-1418P4-920 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
