
This female socket connector features copper alloy contacts with silver and copper plating. It is designed for crimp termination and is compatible with wire gauges ranging from 14 to 18 AWG. The connector is packaged in bulk and is not radiation hardened or SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-45-1418S4-920 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Copper |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-45-1418S4-920 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
