
This 13A crimp contact features a copper alloy construction with a silver plating, suitable for use in high-reliability applications. It is designed for termination on wires with a gauge range of 16-22AWG. The contact is packaged in bulk and meets the military standard MIL-DTL-5015.
Amphenol 97-45-1622P-4-920 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| Series | 97 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-45-1622P-4-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.