Amphenol 97-45-1622S-5-920 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-45-1622S-5-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.