Circular MIL Spec Contacts Contact SKT Crimp ST Cable Mount Bulk
Amphenol 97-45-2026S-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin & Socket Contacts |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Series | 97 5015 |
| Termination | Crimp |
| Wire/Cable Gauge | -20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.