
This 6-position circular connector features an aluminium body with a green colour and silver-plated copper alloy contacts. It is designed for panel or flange mounting and has a maximum operating temperature of 125°C. The connector is available in bulk packaging and is compliant with certain regulations, although the exact SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-5105-14S-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-5105-14S-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
