This 22mm circular connector features a body made from aluminium/zinc alloy with a cadmium finish and chromate plating. It is rated as water resistant and meets the military standard MIL-DTL-5015. The connector is packaged in bulk and has a cable mount. It is not radiation hardened.
Sign in to ask questions about the Amphenol 97-67-22-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-67-22-12 technical specifications.
| Body Material | Aluminium, ZINC ALLOY |
| Color | Green |
| Finish | Cadmium |
| Material | ZINC DIE CAST |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 22 |
| Wire/Cable Diameter | 17.46mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-67-22-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.