
The 97-79-513-10 circular connector features a rubber body and black color. It is lead free and has a length of 60.33mm. The connector is rated for IP67 and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the military standard MIL-DTL-5015 and is packaged in bulk.
Sign in to ask questions about the Amphenol 97-79-513-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-79-513-10 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Lead Free | Lead Free |
| Length | 60.33mm |
| Material | Rubber |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Wire/Cable Diameter | 0.889inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-79-513-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
