Circular MIL Spec Tools, Hardware & Accessories BUSHING
Amphenol 97-79-513-20 technical specifications.
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 1.591inch |
| RoHS | Compliant |
No datasheet is available for this part.