AMPHENOL 97-79-513-28 Connector Accessory, Cable Clamp, Bushing, Amphenol's 97 Series
Amphenol 97-79-513-28 technical specifications.
| Military Standard | MIL-DTL-5015 |
| Mount | Bushing |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.