This 5.33mm diameter black rubber cable connector is lead free and compliant with the MIL-DTL-5015 military standard. It has a length of 44.45mm and is packaged in bulk. The connector is made of rubber and has a wire/cable diameter of 0.374inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Diameter | 5.33mm |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Material | Rubber |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Wire/Cable Diameter | 0.374inch |
| RoHS | Compliant |