CIRCULAR, SIZE 32, 35WAYS, PIN; Connector Type:Circular Industrial; Series:97 Series; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:32; Insert Arrangement:32-35; No. of Contacts:35; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Silver; Approval Category:MIL-DTL-5015; Contact Termination:Solder
Amphenol 97B-3106A-32-7P-HD-622-F42 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 35 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97B-3106A-32-7P-HD-622-F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.