97B 61C 20#16 41#20 Pin Plug
Amphenol 97B-3106A-32-A69P-HD-622-F42 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 61 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97B-3106A-32-A69P-HD-622-F42 to view detailed technical specifications.
No datasheet is available for this part.