
This 8-contact cable mount housing features a straight body orientation and crimp termination method. It is designed for use in applications where a high level of reliability and durability is required. The housing is rated for operation over the temperature range of -40 to 85°C and has a maximum current rating of 3 amps per contact.
Amphenol 98028-7013LF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 16.8 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 33 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 98028-7013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.