The 98028-7022 is an 8-position, 2-row wire housing from Amphenol with a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The housing color is beige and it is packaged in bags of 200 units. The wire housing is designed for crimp and IDC applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Depth | 33mm |
| Housing Color | Beige |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| RoHS | Not Compliant |