
Conn Housing PL 8 POS Crimp ST Cable Mount Bag
Amphenol 98028-7022LF technical specifications.
| Depth | 33mm |
| Housing Color | Beige |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98028-7022LF to view detailed technical specifications.
No datasheet is available for this part.
