Amphenol 98028-7042 technical specifications.
| Current Rating | 3A |
| Depth | 33mm |
| Housing Color | Black |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 98028-7042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.