This 8-contact PL crimp wire housing features a straight body orientation and supports cable mounting. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 3 amps per contact. The termination method is crimp, and it is designed for use in applications where reliable connections are required.
Amphenol 98028-7071LF technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 98028-7071LF to view detailed technical specifications.
No datasheet is available for this part.