
The Amphenol 98028-7072 is an 8-position wire housing with a 2-row configuration, rated for 3A and operating within a temperature range of -40°C to 85°C. It is available in a package quantity of 200 units, packaged in a bag. The housing color is grey and has a length of 16.8mm and a depth of 33mm. This product is not RoHS compliant and is part of the Latch-N-Lok series.
Amphenol 98028-7072 technical specifications.
| Current Rating | 3A |
| Depth | 33mm |
| Housing Color | Grey |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98028-7072 to view detailed technical specifications.
No datasheet is available for this part.