The Amphenol 98028-7073 is an 8-position, 2-row wire housing with a current rating of 3A and an operating temperature range of -40°C to 85°C. It has a grey housing color and is packaged in bags of 200. This wire housing is not RoHS compliant.
Amphenol 98028-7073 technical specifications.
| Current Rating | 3A |
| Depth | 33mm |
| Housing Color | Grey |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 98028-7073 to view detailed technical specifications.
No datasheet is available for this part.